• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 0572 1741 02-ISO 174 H Temperature data logger, RH data logger Calibrated to (ISO standards) -20 up to 70 °C 0 up

1/17
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

testo 0572 1741 02-ISO 174 H Temperature data logger, RH data logger Calibrated to (ISO standards) -20 up to 70 °C 0 up to 100 RH

  • Time-saving and intuitive data read out via USB-C.
  • Professional software with Excel export function for programming the logger and for data analysis as well as logging in PDF-format
  • Large temperature measurement range from -20 °C to +70 °C.

Technical specifications

  • Black
Product type

Temperature data logger

Temperature resolution

0.1 °C

Temperature reading range (min.)

-20 °C

Temperature reading range (max.)

70 °C

Sampling interval

15 min

Memory

16000 measured values

ISO standards

Dim

(L x W x H) 60 x 38 x 18.5 mm

Weight

35 g

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Temperature reading range

-20 up to 70 °C

Humidity reading accuracy

3 RH

Temperature accuarcy (details)

0.5 °C

Width

38 mm

Height

18.5 mm

Length

60 mm

Interfaces

USB-C

IP20

Type

174 H

Battery life

1 year

Documents & Downloads

Datasheet

Datasheet 3588408 testo 0572 1741 02-ISO 174 H Temperature data logger, RH data logger Calibrated to (ISO standards) -20 up to 70 °C 0 up

User & Safety Instructions

User & Safety Instructions 3588408 testo 0572 1741 02-ISO 174 H Temperature data logger, RH data logger Calibrated to (ISO standards) -20 up to 70 °C 0 up

Description

Small but precise and reliable, the mini data logger testo 174 H enables precise monitoring and documentation of temperature and humidity, with simple handling and extensive evaluation functions.

This text is machine translated.

Features

  • Secure automatic data backup in case of empty battery or with changing the battery
  • Convenient data storage for up to 16,000 readings

Scope of delivery

  • Mini temperature data logger testo 174 H
  • Wall bracket
  • Battery (2 x CR 2032 Lithium)
  • USB 2.0 data transfer cable
  • Test report.

Hints

Bluetooth® is a registered trademark of Bluetooth SIG, Inc. worldwide.

System requirements

  • Windows 10, Windows 11