• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 103 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor ty

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 525.00 / piece)
€ 525.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Testo 103 and testo 104 penetration thermometer

  • Handy and small
  • Folding 7.5 cm insertion sensor
  • Dust and water jet proof (IP55)

Technical specifications

  • IP55 rating
  • Display: LCD
Product type

Probe thermometer (HACCP)

Temperature reading range (min.)

-30 °C

Temperature reading range (max.)

220 °C

Sample rate

10 s

Sensor type

NTC

Accuracy ± °C

0.5 °C

DAkkS standards

Dim

(L x W x H) 189 x 35 x 19 mm

Resolution (temperature)

0.1 °C

EN standard

EN 13485

Features

Complies with HACCP standards

Probe length

7.5 cm

Weight

49 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C)

Temperature reading range

-30 up to 220 °C

Width

35 mm

Height

19 mm

Length

189 mm

Power supply (details)

2x Li button cell (CR2032)

Resolution

0.1 °C/°F

Basic accuracy

± 0.5 °C

Temperature range

-30 to +220 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1243096 testo 103 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor ty

Information

Information 1243096 testo 103 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor ty

Information 1243096 testo 103 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor ty

Information 1243096 testo 103 Probe thermometer (HACCP) Calibrated to (DAkkS standards) Temperature reading range -30 up to 220 °C Sensor ty

Description

Robust and hygenic folding thermometer with insertion sensor. For use in quality assurance and production of food items according to EN 13485, as well as in gastronomy and in supermarket chains.

Features

  • Folding mechanism (detent approx. 30°)
  • Auto switch-off
  • Display in °C and °F (selectable)

Scope of delivery

  • Batteries
  • Instructions for use.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.