
Highlights & Details
Testo 103 and testo 104 penetration thermometer
- Handy and small
- Folding 7.5 cm insertion sensor
- Dust and water jet proof (IP55)
Technical specifications
- IP55 rating
- Display: LCD
- Product type
Probe thermometer (HACCP)
- Temperature reading range (min.)
-30 °C
- Temperature reading range (max.)
220 °C
- Sample rate
10 s
- Sensor type
NTC
- Accuracy ± °C
0.5 °C
ISO standards
- Dim
(L x W x H) 189 x 35 x 19 mm
- Resolution (temperature)
0.1 °C
- EN standard
EN 13485
- Features
Complies with HACCP standards
- Probe length
7.5 cm
- Weight
49 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Temperature reading range
-30 up to 220 °C
- Width
35 mm
- Height
19 mm
- Length
189 mm
- Power supply (details)
2x Li button cell (CR2032)
- Resolution
0.1 °C/°F
- Basic accuracy
± 0.5 °C
- Temperature range
-30 to +220 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1240258 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Information
Information 1240258 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Information 1240258 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Information 1240258 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Information 1240258 testo testo 103 Probe thermometer (HACCP) Calibrated to (ISO standards) Temperature reading range -30 up to 220 °C Senso
Description
Features
- Folding mechanism (detent approx. 30°)
- Auto switch-off
- Display in °C and °F (selectable)
Scope of delivery
- Batteries
- Instructions for use.











