• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 608-H1 Hygrometer Calibrated to (SCS-accredited certification body) 10 RH 98 RH Dew point/mould detector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Thermo/hygrometer Testo 608-H1 - SCS calibrated

  • Measurement range 10 - 98 % RH
  • Min.-/Max. storage

Technical specifications

  • Sensor type: NTC
  • Sampling rate: 18 s
  • Battery life: 8736 h
Product type

Hygrometer

Max. temperature

+50 °C

SCS-accredited certification body

Dim

(L x W x H) 40 x 120 x 89 mm

Weight

168 g

Accuracy ± °C

0.5 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

98 RH

Humidity reading range (min.)

10 RH

Humidity reading accuracy

3 RH

Width

120 mm

Height

89 mm

Length

40 mm

Power supply

9 V battery (1x)

Min. temperature

0 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2471003 testo 608-H1 Hygrometer Calibrated to (SCS-accredited certification body) 10 RH 98 RH Dew point/mould detector

Description

The economical professional hygrometer for measuring humidity. Temperature and dew point. The 608-H1 is particularly suitable for monitoring indoor climate and dew point in nurseries. Storage. Ripple. Museums and laboratories, i.e. in all places where continuous and reliable monitoring of humidity must be ensured. The device is designed for installation on wall or table surfaces. The capacitance humidity sensor is specially designed for long-term measuring.

This text is machine translated.

Scope of delivery

  • Battery
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?