• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 622 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hygrometer with pressure display testo 622

  • Humidity. Temperature and air pressure
  • Display of dew point and evaporation

Technical specifications

  • Air pressure measurement range 300 - 1200 hPa
Product type

Hygrometer

Max. temperature

+60 °C

SCS-accredited certification body

Dim

(L x W x H) 185 x 105 x 36 mm

Weight

240 g

Accuracy ± °C

0.4 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2 RH

Width

105 mm

Height

36 mm

Length

185 mm

Power supply

AA battery (4x)

Min. temperature

-10 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470419 testo 622 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

User & Safety Instructions 2470419 testo 622 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

Description

Display device for viewing the ambient conditions in laboratories in case of test structures and calibrations. The temperature measured variables. Humidity and pressure can be read at a glance on the display. The device can be mounted on the wall or placed on the study table.

This text is machine translated.

Features

  • Precise measurement of temperature. Humidity and pressure
  • All important values directly at a glance: current measured values as well as date and time
  • Onsite calibration and balancing of the measuring device possible with the help of calibration and balancing software
  • Large, optimum readable display
  • Adjustable calibration-memory function.

Scope of delivery

  • User manual
  • Factory calibration protocol
  • Fasteners
  • 4 batteries (AA)

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?