• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 625 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

1/4
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Humidity meter / thermometer testo 625-

  • Displays temperature and relative humidity
  • Wet-bulb temperature and dew point
  • Min./max. function

Technical specifications

Product type

Hygrometer

Max. temperature

+60 °C

SCS-accredited certification body

Dim

(L x W x H) 40 x 65 x 182 mm

Weight

195 g

Accuracy ± °C

0.5 °C

Calibration service

2 suitable calibration values in the measuring range of the respective device at (11.3; 75.3 %rF at 25°C)

Calibration range

Humidity

Humidity reading range (max.)

100 RH

Humidity reading range (min.)

0 RH

Humidity reading accuracy

2.5 RH

Width

65 mm

Height

182 mm

Length

40 mm

Interfaces

Infrared

Power supply

9 V battery (1x)

Min. temperature

-10 °C

Features

Dew point/mould detector

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2470499 testo 625 Hygrometer Calibrated to (SCS-accredited certification body) 0 RH 100 RH Dew point/mould detector

Description

The compact device with integrated humidity probe head for measuring the humidity and temperature of the air. The large 2zeilige display shows humidity. Wet-bulb temperature or dew point as well as temperature. Alternatively, it is possible to wirelessly transmit the readings from the probes to the meter. To do this the removable humidity probe head is attached to a radio handle and an optional radio module is attached to the Testo 625.

This text is machine translated.

Features

  • Hold key
  • Illuminated screen
  • Auto-Off-Function

Scope of delivery

  • Sensor
  • 1 battery (9 V type block)
  • User manual.

Hints

Please note the sample calibration certificate stored under "Downloads" for the scope of the calibration.
Your right to cancel does not apply to this product.

What kind of Hygrometers are you looking for?