• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

testo 835-H1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -30 - +600 °C Non-contact IR read

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1,369.00 / piece)
€ 1,369.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

IR-thermometer testo 835

  • Display (thermometer) 50:1
  • -30 - +600 °C
  • Response time 0.5 s
  • Emission level 0.10 - 1.00

Our service for you

Technical specifications

  • Measuring range type K: -50 to +600 °C
  • Accuracy Type K: ±0.5 °C/±0.5%
  • Measurement range of air humidity 0 - 100% rF
  • Accuracy of humidity ± 2% RH
Product type

IR thermometer

Max. temperature

+600 °C

Basic accuracy

1 %

Accuracy ± °C

1 °C

Emissivity

0.10 - 1.00

Display

50:1

DAkkS standards

Dim

(L x W x H) 166 x 63 x 193 mm

Response time

0.5 s

Pick-up time (details)

0.5 s

Memory units

200

Resolution (temperature)

0.1 °C

Features

Non-contact IR reading

Emission level (max.)

1.00

Emission level (min.)

0.10

Weight

514 g

Calibration service

3 appropriate calibration values in the measuring range of the respective device (-20;0; +60 °C) for IR temperature and 2 suitable calibration values in the measuring range of the respective device (11.3; 75.3% RH at 25°C) for air humidity

Width

63 mm

Height

193 mm

Length

166 mm

Power supply (details)

3 batteries Type AA, USB

Min. temperature

-30 °C

Accuracy

±1 °C/±1 %

Temperature

-30 bis +600 °C

Optics

50:1

Documents & Downloads

Datasheet

Datasheet 1243169 testo 835-H1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -30 - +600 °C Non-contact IR read

User & Safety Instructions

User & Safety Instructions 1243169 testo 835-H1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -30 - +600 °C Non-contact IR read

Information

Information 1243169 testo 835-H1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -30 - +600 °C Non-contact IR read

Information 1243169 testo 835-H1 IR thermometer Calibrated to (DAkkS standards) Display (thermometer) 50:1 -30 - +600 °C Non-contact IR read

Description

The testo 835-H1 is a compact infrared thermometer for the contactless measurement of surface temperatures. An integrated air humidity sensor enables the easy detection of mold endangered areas. For this purpose, air temperature, air humidity and surface temperature in a patented measuring procedure involved. With an optional temperature sensor can be an additional contact measurement can be carried out.

This text is machine translated.

Features

  • Multi-lingual plain text menu
  • Intuitive menu navigation with icons and 5-way joystick
  • USB interface
  • Alarm limits can be set
  • Long-term measurement possible
  • Hold function
  • Adjustable emission levels.
  • 4-point target laser
  • Integrated data storage with location identifier
  • Patented surface humidity measurement
  • Graphic dot matrix display
  • Integrated degree of emission table with 20 freely definable storage locations.

Scope of delivery

  • Free download PC software "EasyClimate"
  • Batteries
  • Calibration certificate
  • User manual.

Hints

Please note the scope of calibration the under "Downloads" stored pattern calibration certificate.
Your right to cancel does not apply to this product.

What kind of Infrared Thermometer, Pyrometer are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.