1/6
IR thermometer
+600 °C
1 %
1 °C
0.10 - 1.00
50:1
(L x W x H) 166 x 63 x 193 mm
0.5 s
0.5 s
200
0.1 °C
Contact measurement
1.0
0.1
514 g
63 mm
193 mm
166 mm
3 batteries Type AA, USB
-30 °C
K
±1 °C/±1 %
-30 bis +600 °C
50:1
yes
Datasheet 516795 testo 835-H1 IR thermometer Display (thermometer) 50:1 -30 - +600 °C Contact measurement
User & Safety Instructions 516795 testo 835-H1 IR thermometer Display (thermometer) 50:1 -30 - +600 °C Contact measurement
Information 516795 testo 835-H1 IR thermometer Display (thermometer) 50:1 -30 - +600 °C Contact measurement
€ 1,521.98*
The necessary accessories are required to use the article as described.