
Highlights & Details
IR-thermometer testo 835
- Display (thermometer) 50:1
- -30 - +650 °C
- Response time 0.5 s
- Emission level 0.10 - 1.00
Our service for you
Technical specifications
- Measuring range type K: -50 to +600 °C
- Accuracy Type K: ±0.5 °C/±0.5%
- Product type
IR thermometer
- Max. temperature
+650 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
0.10 - 1.00
- Display
50:1
ISO standards
- Dim
(L x W x H) 166 x 63 x 193 mm
- Response time
0.5 s
- Pick-up time (details)
0.5 s
- Memory units
200
- Resolution (temperature)
0.1 °C
- Features
Non-contact IR reading
- Emission level (max.)
1.00
- Emission level (min.)
0.10
- Weight
514 g
- Calibration service
3 appropriate calibration values in the measuring range of the respective device (-18;0; +60 °C)
- Width
63 mm
- Height
193 mm
- Length
166 mm
- Power supply (details)
3 batteries Type AA, USB
- Min. temperature
-30 °C
- Accuracy
±1 °C/±1 %
- Temperature
-30 bis +600 °C
- Optics
50:1
Documents & Downloads
Datasheet
Datasheet 1240314 testo 835-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -30 - +650 °C Non-contact IR readin
User & Safety Instructions
User & Safety Instructions 1240314 testo 835-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -30 - +650 °C Non-contact IR readin
Information
Information 1240314 testo 835-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -30 - +650 °C Non-contact IR readin
Information 1240314 testo 835-T1 IR thermometer Calibrated to (ISO standards) Display (thermometer) 50:1 -30 - +650 °C Non-contact IR readin
Description
This text is machine translated.
Features
- Multi-lingual plain text menu
- Intuitive menu navigation with icons and 5-way joystick
- USB interface
- Alarm limits can be set
- Long-term measurement possible
- Hold function
- Adjustable emission levels.
- 4-point target laser
- Integrated data storage with location identifier
- Graphic dot matrix display
- Integrated degree of emission table with 20 freely definable storage locations.
Scope of delivery
- Free download PC software "EasyClimate"
- Batteries
- Calibration certificate
- User manual.
Hints
What kind of Infrared Thermometer, Pyrometer are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























