• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM258P Linear IC - Op-amp, buffer amplifer DIP 8 Tube

Image similar
Packaging type
Tube
Product type
Linear IC - Op-amp, buffer amplifer
Enclosure
DIP 8
Mounting type
Through-hole mounting
Type
LM258P
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

349 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 7
Total (€ 0.48 / piece)
€ 3.36
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

LM258P

Product type

Linear IC - Op-amp, buffer amplifer

Enclosure

DIP 8

Manufacturer

Texas Instruments

Operating temperature (min.)

-25 °C

Operating temperature (max.)

85 °C

Series

LM258

Mounting type

Through-hole mounting

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2994909 Texas Instruments LM258P Linear IC - Op-amp, buffer amplifer DIP 8 Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)