• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments LM2594HVN-ADJ/NOPB PMIC - LDO voltage regulator Tube

Image similar
Packaging type
Tube
Product type
PMIC - LDO voltage regulator
Mounting type
Through-hole mounting
Type
LM2594HVN-ADJ/NOPB
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Multiple: 5
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tube

Type

LM2594HVN-ADJ/NOPB

Product type

PMIC - LDO voltage regulator

Manufacturer

Texas Instruments

Operating temperature (min.)

-40 °C

Operating temperature (max.)

125 °C

Mounting type

Through-hole mounting

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3017678 Texas Instruments LM2594HVN-ADJ/NOPB PMIC - LDO voltage regulator Tube

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)