• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Texas Instruments NE5532DR Linear IC - Op-amp, buffer amplifer Tape on Full reel

Image similar
Packaging type
Tape on Full reel
Product type
Linear IC - Op-amp, buffer amplifer
Mounting type
PCB mount
Type
NE5532DR
Manufacturer
Texas Instruments
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Tape on Full reel
Piece(s) (Content: )
Total (€ 0.30 / piece)
€ 1.50
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Tape on Full reel

Type

NE5532DR

Product type

Linear IC - Op-amp, buffer amplifer

Manufacturer

Texas Instruments

Operating temperature (min.)

0 °C

Operating temperature (max.)

70 °C

Series

NE5532

Mounting type

PCB mount

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2993490 Texas Instruments NE5532DR Linear IC - Op-amp, buffer amplifer Tape on Full reel

Description

Integrated circuits from leading manufacturers. Please read our extensive documentation which is free to download.

What kind of Linear ICs - Amplifiers - Instrumentation, OP Amps, Buffer Amps are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)