• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 12.3023.02 Thermometer White 12.3023.02

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

180 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Indoor/outdoor thermometer

  • Gold-plated

Technical specifications

Reading range - indoor temperature

-20 - +45 °C

Product type

Thermometer

Signal type

Direct

Functions

Inside temperature

Case colour

White

Dim

(W x H x D) 31 x 145 x 12 mm

Content

1 pc(s)

Weight (station)

20 g

Material

Plastic

Depth

12 mm

Height

145 mm

Width

31 mm

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 485835 TFA Dostmann 12.3023.02 Thermometer White 12.3023.02

Description

This thermometer can be used both indoors and outdoors.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)