• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 19.2015 Thermometer Brass

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Thermometer brass

  • Noble brass casing

Technical specifications

Reading range - indoor temperature

10 - 50 °C

Product type

Thermometer

Functions

Inside temperature

Display

Analogue

Case colour

Brass

Dim

(Ø) 10.8 cm

Content

1 pc(s)

Weight (station)

170 g

(Ø)

10.8 cm

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 365084 TFA Dostmann 19.2015 Thermometer Brass

Description

With this noble thermometer made of brass, you always have a view of the temperature.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)