• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1009 Thermometer White

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

75 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital indoor/outdoor thermometer

  • Outdoor temperature via cable
  • Max.-Min.-Function

Technical specifications

  • Cable length of the sensor approx. 290 cm
Reading range - indoor temperature

10 - 50 °C

Product type

Thermometer

Signal type

corded

Reading range - outdoor temperature

-50 to +70 °C

Functions

Outside temperature

Inside temperature

Case colour

White

Station power supply

AAA battery (1x), included

Content

1 pc(s)

Hub dimensions

70 x 70 x 110 mm

Weight (station)

90 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562382 TFA Dostmann 30.1009 Thermometer White

Conformity certificate

Conformity certificate 562382 TFA Dostmann 30.1009 Thermometer White

Description

outdoor temperature via cable, max.-min.-function

Features

  • T-transmitter: in: -10...+50°C (+14...+122°F), T out: -50...+70°C (-58...+158°F)
  • wall mounting or table standing, 70 x 20 (70) x 110 mm, 90 g, 1x 1,5V AAA battery included, EK-EL

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)