• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.1053 Thermometer White 30.1053

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

290 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermometer, white

  • Current Temperature
  • Highest and lowest values
  • Weatherproof

Technical specifications

Reading range - indoor temperature

-20 - +50 °C

Product type

Thermometer

Signal type

Direct

Reading range - outdoor temperature

-20 - +50 °C

Functions

Outside temperature

Inside temperature

Case colour

White

Station power supply

AAA battery (2x), please order separately

Content

1 pc(s)

Hub dimensions

31 x 81 x 132 mm

Weight (station)

85 g

Weight

0.1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640707 TFA Dostmann 30.1053 Thermometer White 30.1053

Conformity certificate

Conformity certificate 640707 TFA Dostmann 30.1053 Thermometer White 30.1053

Description

This thermometer displays both indoor and outdoor temperatures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)