• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3181.K Temperature sensor 868 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Temperature Transmitter with Cable 30.3181.K with ISO calibration certificate

  • For wireless transmission of the outdoor temperature; With temperature display; With additional cable sensor; Update: every 4 seconds; Range: 100 m in open field

Technical specifications

  • ISO calibration certificate (test points -15°C/6°C)
Compatible with (details)

TFA wireless thermometer/hygrometer climate@Home 30.3060 IT Part No. 1396685

TFA data logger Thermo-Hygrometer Klimalogg PER 30.3039.K Order No. 2226543

TFA wireless swimming pool thermometer Malibu 30.3053.IT Part No. 1307740

Product type

Temperature sensor

Signal type

868 MHz wireless

Dim

(W x H x D) 23 x 128 x 41 mm

Sensor dims

41 (83) x 23 (61) x 128 (136) mm

Weight

52 g

Sampling interval

4 s

Temperature

-40 - +60

100 m

Sensor power supply

AAA battery (2x), included

Depth

41 mm

Height

128 mm

Width

23 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226544 TFA Dostmann 30.3181.K Temperature sensor 868 MHz wireless

Description

Temperature transmitter with cable sensor for devices 30.3039.IT, 30.3053.IT, 30.3060.IT

Features

  • with ISO calibration certificate (test points: -15°C/6°C)

Scope of delivery

  • Temperature transmitter
  • batteries
  • instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.98€ 68.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)