• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3207 30.3207 Thermo-hygro sensor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 16.99
-12 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Weather station order no. 1368975

Weather station order no. 1368985

Product type

Thermo-hygro sensor

Dim

(W x H x D) 40 x 92 x 24 mm

Weight

29 g

RH

0 - 50 %

Temperature

-20 - +60 °C

60 m

Sensor power supply

AAA battery (3x), please order separately

Depth

24 mm

Height

92 mm

Width

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1376991 TFA Dostmann 30.3207 30.3207 Thermo-hygro sensor

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 71.97€ 65.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)