• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3208.02

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Compatible with (details)

Thermo-hygrometer climate monitor order no. 1323370

Swimming pool thermometer Venic order no. 1368964

Product type

Thermo-hygro sensor

Dim

(L x W x H) 150 cm x 45 mm x 110 mm

Weight

59 g

RH

20 - 90 %

Temperature

-40 - +60 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Depth

20 mm

Height

110 mm

Length

150 cm

Width

45 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1323369 TFA Dostmann 30.3208.02

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.97€ 92.97*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)