• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3247.02 Thermo-hygro sensor 433 MHz wireless

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 16.99
-6 %
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Thermo hygro transmitter 30.3247.02

  • Wireless transmission of temperature and humidity
  • For Elements wireless weather station (35.1158.01)
  • With display

Technical specifications

Compatible with (details)

Wireless weather station Elements (35.1158.01) Order No. 2354584

Product type

Thermo-hygro sensor

Signal type

433 MHz wireless

Dim

(W x H x D) 26 x 104 x 40 mm

Sensor dims

40 x 26 x 104 mm

Weight

43 g

RH

1 - 99 %

Temperature

-50 to +70 °C

100 m

Sensor power supply

AAA battery (2x), please order separately

Depth

40 mm

Height

104 mm

Width

26 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2354585 TFA Dostmann 30.3247.02 Thermo-hygro sensor 433 MHz wireless

Description

Thermo-hygro transmitter with display for device 35.1158

This text is machine translated.

Scope of delivery

  • Thermo-hygro transmitter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 28.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)