• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3502 30.3502 Temperature sensor lead

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Temperature cable for outdoor transmitter

  • 30.3133, 30.3139 temperature cable for device
  • Length approx. 1.5 m, 12g, loose
  • This text is machine translated.

Technical specifications

  • Cable length approx. 1.5 m
Compatible with (details)

Outdoor transmitters 30.3139 and 30.3133

Product type

Temperature sensor lead

Weight

12 g

Reading range

-20 to +50 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1537189 TFA Dostmann 30.3502 30.3502 Temperature sensor lead

Description

Scope of delivery

  • Temperature cable for outdoor transmitter

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 21.48€ 17.48*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)