• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.3529 Protective enclosure

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Reference body 30.3529

  • - Temperature buffer to reduce the reaction speed of a temperature cable probe in a refrigerator or freezer- Avoids false alarms due to large temperature fluctuations, e.g. by frequent opening of the refrigerator or freezer door- For temperature probe sensors with 5 mm Diameter- Aluminium

Technical specifications

  • For temperature sensor with 5 mm diameter.
Compatible with (details)

Temperature brake for aluminum cable sensor

Product type

Protective enclosure

Weight

69 g/m

Reading range

Ideal for fridge or freezer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1851859 TFA Dostmann 30.3529 Protective enclosure

Information

Information 1851859 TFA Dostmann 30.3529 Protective enclosure

Description

Temperature brake to reduce the reaction speed of a temperature cable sensor in a fridge or freezer avoids larger temperature changes (and thus false alarm), e.g. by the frequent opening the refrigerator door for temperature sensor with 5 mm diameter.

If a well in a constant low temperature range must be stored, helps a thermometer with cable sensor and alarm function for controlling the refrigerator or freezer. The temperature is not within the programd limit values, you will be made aware. But already opening the refrigerator door leads to a short-term temperature changes. Especially for cooling and freezers, the commercially used and frequently and need to be closed, it can be so easy to false alarms. The TFA reference body made of aluminum is used as a "Temperature" brake and helps to avoid this. The sensor of the cable sensor, fixed and in close proximity to be monitored in the reference body well placed. Only when the temperature of the reference body react to changes, also the sensors and trigger the alarm when the set alarm limits are not respected.

The TFA-reference body is ideally suited for the digital control thermometer, article number 30.1034, as well as for all weather hub-sensor.

This text is machine translated.

Features

  • Aluminium temperature buffer for cable probes , Ideal for refrigerators or freezers, Avoids false alarms due to large temperature fluctuations, For temperature probe sensors with 5 mm diameter

Scope of delivery

  • Reference body, instruction manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.98€ 28.98*

What kind of Weather Station Sensors, Spares & Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)