• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5005 Thermo-hygrometer White 30.5005

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

86 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Mini thermo-/hygrometer

  • Temperature range: -10 to +60 °C
  • Humidity range: 10 to 99%
  • Min/max function
  • Compact

Technical specifications

Reading range - indoor temperature

-10 to +60 °C

Product type

Thermo-hygrometer

Reading range - outdoor temperature

- °C

Functions

Inside RH

Inside temperature

Max/min readings

Indoor humidity

10 to 99 %

Display

Digital

Outdoor humidity

-

Case colour

White

Station power supply

LR44 button cell, included

Content

1 pc(s)

Hub dimensions

53 x 39 x 15 mm

Clock face colour

White

Operating voltage

1.5 V/DC (1xLR44 button cell)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 646304 TFA Dostmann 30.5005 Thermo-hygrometer White 30.5005

Conformity certificate

Conformity certificate 646304 TFA Dostmann 30.5005 Thermo-hygrometer White 30.5005

Description

The TFA Mini Digital Thermometer / Hygrometer is very compact. It measures internal temperature and humidity.

Features

  • Can be wall mounted or used as a table device
  • LCD display

Scope of delivery

  • Batteries included

More interesting products

(*All information is plus legal VAT)