• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 30.5031 Thermometer

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

29 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital thermo-hygrometer with clock

  • Indoor temperature and air humidity
  • Highest and lowest values
  • Time and calendar, alarm and the hour

Technical specifications

Reading range - indoor temperature

-10 + 50 °C

Product type

Thermometer

Functions

Inside RH

Inside temperature

Date

Indoor humidity

20 - 99 %

Display

Digital

Station power supply

AAA battery (1x), included

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Hub dimensions

98 x 24 x 104 mm

Weight (station)

107 g

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

200 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 640708 TFA Dostmann 30.5031 Thermometer

Conformity certificate

Conformity certificate 640708 TFA Dostmann 30.5031 Thermometer

Description

This device provides for a pleasant and healthy living environment.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)