• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 44.1009 Hygrometer Brass

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hygrometer

Functions

Inside RH

Case colour

Brass

Dim

(Ø x H) 10.8 cm x 5.6 cm

Content

1 pc(s)

Weight (station)

155 g

Material

Brass

(Ø)

10.8 cm

Height

5.6 cm

Width

14 cm

Mounting type

Wall

Documents & Downloads

Datasheet

Datasheet 365088 TFA Dostmann 44.1009 Hygrometer Brass

User & Safety Instructions

User & Safety Instructions 365088 TFA Dostmann 44.1009 Hygrometer Brass

Description

With these noble Brass hygrometer, you have the humidity at a glance.

This text is machine translated.

Features

  • Air humidity:
  • Housing made of brass.

Scope of delivery

  • Hydrometer

More interesting products

(*All information is plus legal VAT)