• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 45.2007 Thermo-hygrometer Gold

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Analogue thermo-/hygrometer

  • Hair-synthetic hygrometer
  • Incl. 40 mm thermometer
  • Made in Germany
  • Symbol image for TFA Dostmann 45.2007 Thermo-hygrometer Gold

Technical specifications

Reading range - indoor temperature

- °C

Product type

Thermo-hygrometer

Signal type

Direct

Reading range - outdoor temperature

- °C

Functions

Inside RH

Inside temperature

Indoor humidity

-

Display

Analogue

Outdoor humidity

-

Case colour

Gold

Dim

(Ø) 100 mm

Content

1 pc(s)

Hub dimensions

35 x 100 mm

Weight (station)

105 g

Material

Metal

(Ø)

100 mm

Clock face colour

Silver (brushed)

Mounting type

Wall

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672101 TFA Dostmann 45.2007 Thermo-hygrometer Gold

Description

Contrary to the spiral hygrometer - which shows the correct value only at one point in the scale - the hair-synthetic hygrometer can be adjusted because of its design in such a way that it reliably shows the entire scale.

More interesting products

(*All information is plus legal VAT)