• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1040.02 Quartz Alarm clock White Alarm times 1 Noiseless movement

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

12-hour display

Alarm

Seconds

Type

Quartz

Enclosure material

Metal

Glass

Plastic

Case colour

White

Dim

(L x W x H) 117 x 64 x 156 mm

Wireless charging

No

Width

64 mm

Height

156 mm

Length

117 mm

Station power supply

AA battery (1x), please order separately

Clock/watch features

Noiseless movement

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3209057 TFA Dostmann 60.1040.02 Quartz Alarm clock White Alarm times 1 Noiseless movement

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)