• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2039.10 Quartz Alarm clock Grey Alarm times 1

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Mini quartz alarm clock with temperature and humidity SWITCH 60.2039.10

  • Time
  • Wake-up alarm
  • Indoor temperature and air humidity
  • Highest and lowest values

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

Alarm

24-hour display

Inside temperature

Inside RH

Thermometer

Max/min readings

Type

Quartz

Enclosure material

Plastic

Case colour

Grey

Dim

(L x W x H) 84 x 25 x 38 mm

Wireless charging

No

Reading range - indoor temperature

0 to +50 °C

RH

10 to 99% RH %

Width

25 mm

Height

38 mm

Length

84 mm

Power supply

AAA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3281099 TFA Dostmann 60.2039.10 Quartz Alarm clock Grey Alarm times 1

Description

Whether at home or while traveling - with the mini-alarm SWITCH in noble aluminum finish you get out of the springs punctually in the morning. At the same time, thanks to integrated temperature and humidity sensors, you can keep an eye on the climate in your bedroom: The temperature should be between 16 and 18 °C for a good night's sleep. According to studies, most people feel most comfortable in rooms with 40 to 60% humidity. With targeted heating and ventilation you can not only provide for a comfortable climate and save heating costs, but also detect the risk of mold early when the humidity is too high. By pressing a button the display changes between the time and the room climate – or you select the automatic mode; then the display jumps back and forth automatically at 5 second intervals HER. The highest and lowest values for temperature and air humidity can also be retrieved by pressing a button and are reset automatically at midnight. Thanks to its handy size of 84 x 25 x 38 mm, this alarm clock fits guaranteed on every bedside table and carries you good services to you with a weight of just 36 grams while traveling. Alternatively, you can mount the device on the wall using a nail.

This text is machine translated.

Features

  • Displays the time
  • Displays temperature and humidity
  • Wake-up alarm
  • Display of the highest and lowest temperatures

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)