• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2562.01 Radio Alarm clock Black, Silver Alarm times 2

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio alarm clock with room climate BOXX2 60.2562.01

  • Charging via micro-USB cableDisplays all weekdaysHighlight the current day2 alarm times can be activated individually for each weekdayIndoor temperature and humidityBacklight with light sensor

Technical specifications

  • German display
Product type

Alarm clock

Display

Digital

Alarm times

2

Functions

24-hour display

Alarm

Date

Adjustable time zone

Light sensor (illumination)

Radio clock (DCF77 )

Inside RH

Inside temperature

Seconds

Repeat alarm

Day

Show more
Type

Radio

Enclosure material

Plastic

Case colour

Black

Silver

Dim

(L x W x H) 138 x 52 x 72 mm

Wireless charging

No

Reading range - indoor temperature

0 to +50 °C

RH

10 to 99 %

Width

52 mm

Height

72 mm

Length

138 mm

Power supply

Built-in rechargeable battery

USB

Clock/watch features

Large display

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2527201 TFA Dostmann 60.2562.01 Radio Alarm clock Black, Silver Alarm times 2

Description

The BOXX2 radio alarm clock has two decisive advantages, which stand out from conventional radio alarm clocks:
It does not need disposable batteries, but a built-in rechargeable battery can be easily charged via Micro-USB cable - at the notebook, at the PC, at the power bank - just like your smartphone. This allows you to set up the BOXX2 flexibly and independently of sockets.
The second highlight is the option to set the alarm times for each weekday individually. Two alarm times are available and you can select for each day individually whether the alarm clock should ring one or both alarm times or not.
And if you don't want to get up right now, the snooze function gives you extra minutes in bed. The duration of the alarm time can be set to 5, 10 or 15 minutes.
The radio controlled watch receives the time via the DCF 77 signal. This means that you always get the current time to the exact second without prior setting. The date is shown and today's weekday is marked in color. If you find the display of the seconds or the calendar week more interesting than the year display, the display can be changed continuously.
A display for temperature and air humidity helps you to regulate the indoor climate in your bedroom. For a restful sleep, the temperature should not be above 18°C, but also not below 16°C. The humidity is in the optimum range between 40 and 60%.
To enable you to read off the display at night without any problems, the alarm clock has a discreet and economical LED backlight, which can be automatically switched on in the dark via a light sensor.

This text is machine translated.

Features

  • Radio clock (DCF77) with highest accuracyDisplays all days of the week with highlight of the current day2 alarm times can be activated individually for each weekdayAlarm repetition with adjustable durationDisplay of indoor temperature and air humidityDate with year, calendar week or secondsCharging via micro-USB cable (included)Automatic background lighting with light sensorON/OFF switch

More interesting products

(*All information is plus legal VAT)