• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 98.1036 Radio Alarm clock Silver

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wireless Analogue Clock

  • Alarm with snooze function
  • Backlit display

Technical specifications

Product type

Alarm clock

Display

Analogue

Type

Radio

Case colour

Silver

Dim

(W x H x D) 109 x 112 x 50 mm

Wireless charging

No

Width

109 mm

Height

112 mm

Depth

50 mm

Power supply

AA battery (1x), included

Clock face colour

White

Weight

132 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 562374 TFA Dostmann 98.1036 Radio Alarm clock Silver

Description

This alarm clock fulfils its purpose fully and completely.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)