• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2044.41 Quartz Alarm clock Multi-coloured Alarm times 1

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Comic alarm clock 60.2044.41

  • Small and compact
  • Ideal for on the move
  • Display of indoor temperature
  • Display of date or alarm time

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Date

Inside temperature

Type

Quartz

Enclosure material

Plastic

Case colour

Multi-coloured

Dim

(L x W x H) 72 x 25 x 56 mm

Wireless charging

No

Reading range - indoor temperature

-10 to 50 °C

Width

25 mm

Height

56 mm

Length

72 mm

Power supply

AAA battery (2x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3341643 TFA Dostmann 60.2044.41 Quartz Alarm clock Multi-coloured Alarm times 1

Description

Cabom! Pow Whether comic effects, colorful unicorns, rockets in space or classical and simple: This digital alarm clock comes with six design variants to suit every taste. Not only visually, but also thanks to its compact size the alarm clock ensures that it fits on every bedside table and brings you punctually out of the springs in the morning – whether at home or while traveling.

The water transfer printing process is used for printing and the colorful motives are taking place on all sides of the small alarm clock.

Despite its compact size, there is still room on the display along with the time, the bedroom temperature and optionally the date or the set alarm time.

The alarm clock is powered by a standard AAA battery (not included in the delivery).
Due to the innovative printing technology, the products may deviate slightly from the figures.

This text is machine translated.

Features

  • Display of indoor temperature
  • Date or Alarm time
  • With alarm clock

More interesting products

(*All information is plus legal VAT)