• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.1013.54 Quartz Alarm clock Silver Alarm times 1 Fluorescent Hands

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

35 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz alarm clock Push

  • Noise-free movement
  • Increasing Alarm
  • Backlit display

Technical specifications

Product type

Alarm clock

Display

Analogue

Alarm times

1

Functions

Alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Silver

Dim

(W x H x D) 70 x 70 x 35 mm

Wireless charging

No

Fluorescent

Hands

Width

70 mm

Height

70 mm

Depth

35 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Weight

81 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672762 TFA Dostmann 60.1013.54 Quartz Alarm clock Silver Alarm times 1 Fluorescent Hands

Description

The backlight can be activated by means of a switch.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)