• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2019.02 Quartz Alarm clock White

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Clock radio and table lamp with daylight simulation Wake-Up Light 60.2019.02

  • Simulates sunrise and sunset
  • FM radio with program memory
  • 6 alarm sounds to choose from
  • Can also be used as decorative night table lamp

Technical specifications

Product type

Alarm clock

Display

Digital

Functions

Alarm

FM radio

Repeat alarm

24-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

White

Dim

(L x W x H) 170 x 170 x 120 mm

Wireless charging

No

Width

170 mm

Height

120 mm

Length

170 mm

Power supply

PSU, included

AAA battery (3x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2348246 TFA Dostmann 60.2019.02 Quartz Alarm clock White

Description

Natural waking: Simulated sunrise with gradually increasing Heller light 30 minutes before the alarm time. The natural awakening with light has positive effects on the energy hormones. At the alarm time, an acoustic alarm with radio or alarm sounds is triggered. There are 6 alarm sounds to choose from (piano, bird chirping, sound of the sea, violin, piano with bird chirping, alarm tone). The alarm clock can also be used as a decorative bedside light.

This text is machine translated.

Features

  • FM radio with program memory and antenna cable
  • 6 wake-up tones for selection
  • can also be used as decorative night-table lamp
  • 3 LED light modes: White continuous light with 10 brightness levels / automatic color change / direct color selection (green, red, blue, violet, orange, turquoise)
  • Snooze
  • gentle sleep: Simulated sunset with gradually darker light 30 minutes before bedtime
  • Carrying handle

Scope of delivery

  • Including mains adaptor
  • Integrated antenna cable

More interesting products

(*All information is plus legal VAT)