• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2041.15 Quartz Desk clock Grey, Yellow

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Quartz alarm clock with pen holder CLOCK DESK 60.2041.15

  • Pen box with invisible display
  • Light numbers with 3 brightness levels (with USB/mains connection)
  • Activate the display by touching/noise (in battery mode)
  • Display of time, date or temperature

Technical specifications

Product type

Desk clock

Display

Digital

Functions

24-hour display

Alarm

Date

Inside temperature

Type

Quartz

Enclosure material

MDF

Film

Case colour

Grey

Yellow

Dim

(L x W x H) 70 x 73 x 171 mm

Wireless charging

No

Reading range - indoor temperature

0 to +50 °C

Width

73 mm

Height

171 mm

Length

70 mm

Station power supply

AAA battery (3x), please order separately

CR 2032 button cell, included

USB

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3357378 TFA Dostmann 60.2041.15 Quartz Desk clock Grey, Yellow

Description

Do you have the best ideas and thoughts in mind at night? Then CLOCCO DESK decoratively holds the pens on the bedside table. Or do you like to have a view on the time, the date or the temperature directly at your desk? Then the CLOCK DESK is a combination of digital alarm clock, internal thermometer and pen holder, exactly right for you.

CLOCK DESK shows you the time in three different brightness levels (bright, medium, weak). If the dimming function is active, the light changes automatically to the weakest level overnight. Permanent lighting is only possible if you power the alarm clock with the supplied USB cable. In battery mode the display remains invisible for energy saving reasons and the display appears only briefly through a sound or a touch.
With a press of a button, the date or the room temperature is displayed instead of the time. Also a constant change is adjustable. For a restful sleep, the temperature should be between 16 and 18°C.
Its minimalist appearance is thanks to CLOCCO DESK's noble surface made from gray-yellow laminated MDF wood fibers and the sophisticated hidden display. No matter where you set up the digital alarm clock, it works well anywhere.
USB-cable and back-up battery (1x 3V CR2032) are included in the delivery; the three optional AAA batteries are available in stores.

This text is machine translated.

Features

  • Combination of alarm clock and pen holder
  • Invisible Display
  • Display of time, date or indoor temperature, automatic change of display can be set
  • Wake-up alarm
  • White LED light digits with 3 brightness levels and automatic dimming function (in continuous operation with USB/mains connection)
  • Activation of the display by touching or a noise (in battery mode)
  • MDF wood fibers sealed, gray-yellow

Scope of delivery

  • Digital alarm clock
  • 1 x 3 V CR2032
  • USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)