• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2048.01 Quartz Alarm clock Black, Anthracite black Alarm times 1 Negative display

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Digital alarm clock LCD-LED Bingo Hybrid 60.2048.01

  • Optional LCD or LED display
  • Automatically switchable via light sensor
  • Battery-powered
  • Wake-up alarm with snooze function
  • With 2 brightness levels
  • Date display

Technical specifications

Product type

Alarm clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Date

Repeat alarm

Type

Quartz

Enclosure material

Plastic

Case colour

Black

Anthracite black

Dim

(L x W x H) 132 x 41 x 81 mm

Wireless charging

No

Width

41 mm

Height

81 mm

Length

132 mm

Power supply

Rechargeable battery

USB

Clock/watch features

Negative display

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3557514 TFA Dostmann 60.2048.01 Quartz Alarm clock Black, Anthracite black Alarm times 1 Negative display

Description

Bingo! This digital alarm clock doesn't just get you out of bed in time in the morning – thanks to the hybrid display with LCD and LED display, you can always keep an eye on the time both in daylight and in the dark.

Thus you do not have to decide between a conventional display with black numbers and date display or red illuminated LED-digits, but instead you have both options available to you depending upon the taste or the time of the day.

The switch takes place automatically via a light sensor. Alternatively, you can also switch manually between the two display options. In addition, the LED light numbers have a dimming function with two brightness levels.

The integrated snooze function gives you extra minutes before you get up in the morning.

Furthermore, the Bingo Hybrid alarm clock has a decisive advantage: It does not need disposable batteries, but the integrated battery can be easily charged via the USB-C cable.

This text is machine translated.

Features

  • Optional LCD display or LED digits
  • Automatically switchable via light sensor
  • 2 brightness levels for LED mode
  • Wake-up alarm with snooze function
  • Date display
  • Battery-operated, rechargeable via USB cable

Scope of delivery

  • Alarm clock
  • USB cable
  • User manual

More interesting products

(*All information is plus legal VAT)