• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.2568.02 Radio Wall clock 200 mm x 22 mm x 124 mm White

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Digital radio clock with room climate 60.2568.02, Ideal for the office or entrance area, monitoring of room climate, with calendar function, white

  • Radio clock with the highest accuracy
  • Particularly clear display with written weekday and complete date
  • Adjustable wake-up rhythm (daily, weekdays, weekend)
  • Snooze function with adjustable duration
  • Display of indoor climate
  • For setting up or hang on the wall

Technical specifications

Product type

Wall clock

Display

Digital

Alarm times

1

Functions

24-hour display

Alarm

Date

Adjustable time zone

Inside RH

Inside temperature

Seconds

Light sensor (illumination)

Thermometer

Day

Repeat alarm

Time zone

Show more
Type

Radio

Enclosure material

Plastic

Case colour

White

Dim

(L x W x H) 200 x 22 x 124 mm

Weight

284 g

Reading range - indoor temperature

-9.9°C...+50 °C

RH

10%...99 %

Width

22 mm

Height

124 mm

Length

200 mm

Power supply

AAA battery (3x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3779910 TFA Dostmann 60.2568.02 Radio Wall clock 200 mm x 22 mm x 124 mm White

Description

Clear in focus: Precise radio clock with date, climate display and alarm function.
Whether it's a practice, law firm, hotel reception or office, a clearly visible clock is standard. This radio clock convinces through an extremely clear display and many additional functions.

In addition to the date with the fully advertised weekday in six languages the indoor temperature and humidity are also displayed. So you always have a view on the current indoor climate and can ensure a well-being atmosphere through targeted heating and ventilation.

The time is precisely set to the second via the DCF77 signal and the change from winter to summer time takes place automatically. The simple and clear design fits in every environment, no matter whether you want to hang the radio-controlled clock or put it on a place. With the backlight triggered at the touch of a button, you can keep an eye on the time even in the dark. In addition, the device also fulfills all the functions of an alarm clock, including snooze-mode with variable duration and individually adjustable wake-up rhythm for each day, the weekdays and the weekend. The device operates with three common AAA batteries (not included).

This text is machine translated.

Features

  • Particularly clear display with written weekday (6 languages) and complete date
  • Radio clock with the highest accuracy
  • Manual time setting and time zone correction
  • Adjustable wake-up rhythm (daily, weekdays, weekend)
  • Snooze function with adjustable duration
  • Indoor temperature/air humidity display
  • Backlit display

Scope of delivery

  • Funkurr
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)