• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3015.06 Quartz Wall clock 23 cm x 40 mm Light blue Noiseless movement

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Quartz wall clock 60.3015.06

  • Quiet Sweep-workCreeping handsFresh and colorful

Technical specifications

  • Quiet sweep movement with creeping hands
Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Plastic

Case colour

Light blue

Dim

(Ø x L) 23 cm x 40 mm

(Ø)

23 cm

Clock/watch features

Noiseless movement

Weight

170 g

Length

40 mm

Power supply

AA battery (1x), please order separately

Clock face colour

4-colour

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2840353 TFA Dostmann 60.3015.06 Quartz Wall clock 23 cm x 40 mm Light blue Noiseless movement

Description

This modern graphical wall clock has what it takes to become a classic. The clear design, developed exclusively for TFA Dostmann by Mosru Mohiuddin, surprises by several color-different layers for pointer and scale. The happy colors fit especially well in the children's room. Thanks to the Sweep clockwork the hands slide almost silently over the clock face and do not interfere with sleep or learning.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 23.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)