• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3046.08 Quartz Wall clock 17.2 cm x 18 cm x 4 cm Oak, Wood Real wood

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Quartz wall clock made of oak tree-O-CLOCK

  • From an oak tree disc
  • Oiled, with natural bark
  • High-quality movement, produced in Germany
  • Hand-made, every piece is unique piece
  • Unique due to the naturalness of the wood

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Oakwood

Case colour

Oak

Wood

Dim

(W x H x D) 17.2 x 18 x 4 cm

Clock/watch features

Real wood

Weight

185

Width

17.2 cm

Height

18 cm

Depth

4 cm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1763313 TFA Dostmann 60.3046.08 Quartz Wall clock 17.2 cm x 18 cm x 4 cm Oak, Wood Real wood

Description

It's tree-o-clock!
The original and characterful clock of TFA is hand-made from a an oiled oak tree disc with natural bark are manufactured. The natural properties of the wood is every piece is unique piece.
The high-quality, completely in Germany made quartz movement provides a precise time specification. The hour and minute hands are made of oak, the red second hand made of metal sets a color accent

This text is machine translated.

Features

  • Manufactured from an oak tree disc
  • Oiled, with natural bark
  • High-quality movement
  • The hour and minute hands made of oak, red second hand made of metal
  • Hand-made, the natural properties of the wood is every piece is unique piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)