• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3066.53 Quartz Outdoor watch 38.7 cm x 52 mm Brass Sprayproof, Large display

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OUTDOOR 60.3066.53 metal wall clock

  • Large format wall clock in retro design
  • For exterior and interior
  • Framework made of metal, brass colors
  • Glass cover
  • Splash-proof

Technical specifications

Product type

Outdoor watch

Display

Analogue

Type

Quartz

Enclosure material

Metal

Glass

Case colour

Brass

Dim

(Ø x L) 38.7 cm x 52 mm

(Ø)

38.7 cm

Clock/watch features

Sprayproof

Large display

Weight

1.259 kg

Length

52 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734946 TFA Dostmann 60.3066.53 Quartz Outdoor watch 38.7 cm x 52 mm Brass Sprayproof, Large display

Description

With its splash-proof housing and robust metal frame, the OUTDOOR wall clock is perfect for outdoor use.
It provides good services wherever you want to keep an eye on time, for example in swimming pools, wellness and sports facilities, schools and restaurants.
The retro design makes the large sized wall clock an impressive eye-catcher. The time can also be easily read from a distance.

This text is machine translated.

Features

  • quartz clock
  • Retro design
  • For exterior and interior
  • Glass cover
  • Framework made of metal, brass colors
  • Splash-proof

Scope of delivery

  • Wall clock
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)