• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3068.10 Quartz Wall clock 25 cm x 300 mm x 50 mm x 4.3 mm Slate Noiseless movement

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Quartz wall clock made of slate 60.3068.10

  • Quality clock movement (+/- 0.5 seconds/day)
  • Quiet Sweep-work
  • Slate dial with engraved hour markings
  • Pointer made of walnut wood

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Type

Quartz

Enclosure material

Slate

Case colour

Slate

Dim

(Ø x H) 25 cm x 50 mm

(Ø)

25 cm

Clock/watch features

Noiseless movement

Weight

920 g

Width

300 mm

Height

50 mm

Depth

4.3 mm

Power supply

AA battery (1x), please order separately

Clock face colour

Slate

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797075 TFA Dostmann 60.3068.10 Quartz Wall clock 25 cm x 300 mm x 50 mm x 4.3 mm Slate Noiseless movement

User & Safety Instructions 2797075 TFA Dostmann 60.3068.10 Quartz Wall clock 25 cm x 300 mm x 50 mm x 4.3 mm Slate Noiseless movement

Description

This wall clock with its face made of real slate brings a natural and simultaneously elegant flair to your home. By the unique grain of the rock, each clock is unique. The hour markings are discreetly engraved on the clock face to preserve the natural beauty of this wall clock. The original hands made of walnut wood are coherent. Even the heart of the watch is convincing due to its quality and sustainability. This energy-saving quality clockwork, with a deviation of less than 0.5 seconds per day, is much more accurate than other standard quartz clockwork. Due to the long running time, the battery needs to be replaced only about every three years. The hands slide almost silently over the clock face and do not interfere with the annoying ticking while sleeping, learning or reading.

This text is machine translated.

Features

  • Slate clock face
  • Hour markings are engraved
  • Pointer made of walnut wood
  • Quality clockwork +/- 0.5 seconds/day
  • Quiet sweep watch mechanism
  • Long battery life of approx. 3 years

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 36.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)