• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3069.02 Quartz Wall clock 30.4 cm x 48 mm Aluminium

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Analogue wall clock with 24 hours clock face 60.3069.02

  • 24-hour face
  • Colour-adjusted pointer
  • Frame made of aluminum
  • Glass cover
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

24-hour display

Type

Quartz

Enclosure material

Aluminium

Glass

Plastic

Case colour

Aluminium

Dim

(Ø x L) 30.4 cm x 48 mm

(Ø)

30.4 cm

Weight

688 g

Length

48 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2839707 TFA Dostmann 60.3069.02 Quartz Wall clock 30.4 cm x 48 mm Aluminium

Description

Features

  • Analogue 24-hour clock face
  • With red hour and black minute digits
  • Coloured-fitting hands make reading fast and easy
  • Brushed aluminum frame
  • Glass cover
  • Second hand
  • Ideal for home, office, waiting room, entrance or reception area and as a gift

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)