• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3075.60 Quartz Wall clock 300 mm x 47 mm x 300 mm Stainless steel Noiseless movement

EAN:
Part number:
Item no:
1/4
Fast track dispatch on Tue 27 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Analogue wall clock with stainless steel frame 60.3075.60 30cm diameter, with sweep clock movement, no ticking, stainless steel

  • Quartz clock with precise quality clock movement
  • Quiet Sweep-work
  • Frame made of brushed stainless steel

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Seconds

Type

Quartz

Enclosure material

Stainless steel

Plastic

Case colour

Stainless steel

Dim

(L x W x H) 300 x 47 x 300 mm

Clock/watch features

Noiseless movement

Weight

655 g

Width

47 mm

Height

300 mm

Length

300 mm

Power supply

AA battery (1x), please order separately

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3788505 TFA Dostmann 60.3075.60 Quartz Wall clock 300 mm x 47 mm x 300 mm Stainless steel Noiseless movement

Description

Give your home, office or any other room a modern and elegant touch with this analogue wall clock. The clock combines aesthetics and functionality and offers a reliable and stylish time display.

The heart of the clock is the precise quartz clock mechanism, which ensures an exact time measurement. The almost noiseless sweep work with hardly noticeable ticking makes the clock a perfect choice for quiet environments such as offices, bedrooms and reading corners, as it does not disturb your concentration or relaxation.

The frame made of brushed stainless steel and the glass cover underline the timeless design and give the clock its modern and high-quality appearance. A special feature is the dial, which has been specially optimized for individual advertising printing.

These features make the wall clock an ideal gift for family, friends or business partners – as a gift it leaves a lasting impression. The corresponding battery (1x 1.5V AA) is not included in the delivery and must be purchased separately.

This text is machine translated.

Features

  • Brushed stainless steel frame
  • Quiet sweep watch mechanism
  • Precise quality watch (+- 0.5 seconds/day)
  • Glass cover

Scope of delivery

  • Wall clock
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)