• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3521.02 Radio Wall clock 30.5 cm x 48 mm Stainless steel (brushed) Noiseless movement

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 37.99 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock design

  • Diameter 30.5 cm
  • Creeping clockwork
  • Glass cover
  • Seconds hand stops when the battery is low.
  • This text is machine translated.

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Stainless steel

Glass

Case colour

Stainless steel (brushed)

Dim

(Ø x D) 30.5 cm x 48 mm

(Ø)

30.5 cm

Clock/watch features

Noiseless movement

Weight

821 g

Depth

48 mm

Power supply

AA battery (1x), please order separately

Clock face colour

White

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1487786 TFA Dostmann 60.3521.02 Radio Wall clock 30.5 cm x 48 mm Stainless steel (brushed) Noiseless movement

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.97€ 59.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)