• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3536.10 Radio Wall clock 35 cm x 300 mm x 35 mm x 350 mm Anthracite

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Radio wall clock CONTOUR 60.3536.10

  • Two-layer sandwich face
  • With cut numbers

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Case colour

Anthracite

Dim

(Ø x H) 35 cm x 35 mm

(Ø)

35 cm

Weight

483 g

Width

300 mm

Height

35 mm

Depth

350 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2001994 TFA Dostmann 60.3536.10 Radio Wall clock 35 cm x 300 mm x 35 mm x 350 mm Anthracite

Conformity certificate

Conformity certificate 2001994 TFA Dostmann 60.3536.10 Radio Wall clock 35 cm x 300 mm x 35 mm x 350 mm Anthracite

Description

The wall clock has what it takes to become a classic. Their design, developed exclusively for TFA Dostmann by Mosru Mohiuddin, is memorable and timeless.
The watch consists of a two-layered, slightly curved dial. Digits and hour markers are cut out; the effective contrast between the white and the colorful color on two levels creates a clear contour with spatial depth effect.

This text is machine translated.

Features

  • Two-layer sandwich face
  • Digits and hour markers are cut out
  • Spatial effect through color contrast on 2 levels

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 55.97€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)