• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3541.05 Radio Wall clock 6.8 cm x 24 cm x 24 cm Red

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Analogueue radio wall clock 60.3541.05

  • Very high accuracyRetro lookSecond handMetal frameGlass cover

Technical specifications

  • With second handRetro look
Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Type

Radio

Enclosure material

Metal

Plastic

Case colour

Red

Dim

(L x W x H) 6.8 x 24 x 24 cm

Weight

551 g

Width

24 cm

Height

24 cm

Length

6.8 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Red

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2473655 TFA Dostmann 60.3541.05 Radio Wall clock 6.8 cm x 24 cm x 24 cm Red

Description

The retro clock in the trend color green fits ideal as a beautiful decoration element in kitchens or living rooms. The watch is made of metal and has a high quality glass cover.The clock receives the time via the DCF 77 signal. This ensures that the current time is always accurate and without any previous settings. The changeover from summer to winter time is also automatic.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 49.97€ 45.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)