• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.3550.01 Radio Wall clock 24.5 cm x 42 mm Black

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio Wall Clock 60.3550

  • Very high accuracy
  • With second hand
  • Glass cover

Technical specifications

Product type

Wall clock

Display

Analogue

Functions

12-hour display

Radio clock (DCF77 )

Type

Radio

Enclosure material

Plastic

Glass

Case colour

Black

Dim

(Ø x H) 24.5 cm x 42 mm

(Ø)

24.5 cm

Weight

455 g

Height

42 mm

Power supply

AA battery (1x), please order separately

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2992529 TFA Dostmann 60.3550.01 Radio Wall clock 24.5 cm x 42 mm Black

User & Safety Instructions 2992529 TFA Dostmann 60.3550.01 Radio Wall clock 24.5 cm x 42 mm Black

Description

Can a clock be timeless? WAS like a contradiction sounds, this radio clock makes possible by its classical elegant design Regardless of trends and fashionable gadgets it remains a decorative furnishing accessory in your home, office or waiting area.
Select from black, gray, white and pink the color world that matches your interior. They are simply always well in time, because thanks to the radio signal the time is particularly precise. The analogue radio wall clock receives time signals from an atomic clock in Frankfurt on a regular basis and adjusts itself automatically.
Protected by a glass of watch, the 245 mm large dial with clear numbers and the colored second hand helps you to keep an eye on the time. With a stable nail the 455 g light plastic clock can be hung on the wall in a jiffy.

This text is machine translated.

Features

  • Radio clock with highest accuracy
  • Easy to read face
  • Coloured second hand
  • Glass cover

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)