• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 60.4512.01 Radio Wall clock 25.8 cm x 21.2 cm x 3 cm Black

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Radio-controlled clock TimeLine max.

  • Ausgeschriebener Weekday
  • Complete Date
  • Iideal for senior citizens
  • 2 times
  • 2 wake-up alarms
  • A black symbol depicts a radio wave antenna with wavy lines radiating to the right on a white background.

Technical specifications

Product type

Wall clock

Display

Digital

Alarm times

2

Functions

24-hour display

Alarm

Date

Radio clock (DCF77 )

Seconds

Day

Type

Radio

Enclosure material

Plastic

Case colour

Black

Dim

(W x H x D) 25.8 x 21.2 x 3 cm

Weight

540 g

Width

25.8 cm

Height

21.2 cm

Depth

3 cm

Power supply

AA battery (4x), please order separately

Factory colour

Multicolour

Wireless charging

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1484550 TFA Dostmann 60.4512.01 Radio Wall clock 25.8 cm x 21.2 cm x 3 cm Black

Description

The large, extremely clear display shows this radio-controlled clock. You can also use the Timeline Max, even from a distance. Easy to read and is particularly suitable for the input or reception area, the waiting room and office. Make life easier. The clear structure of the radio clock makes the time orientation easier. By the advertised day and the complete date is the radio-controlled clock also an ideal day-to-day aid for senior citizens, Alzheimer's and dementia patients.
Always the right time in view the radio-controlled clock receives the time via the DCF77 signal. So you will always get the current time and date. The changeover from summer to winter time also occurs automatically.

This text is machine translated.

Features

  • Radio clock (DCF77)
  • For hanging or standing
  • Particularly clearly with if a level (7 languages) and full date of the week
  • 2. Time
  • 2 wake-up alarms
  • Available languages: German, English, French, Spanish, Italian, Danish and Dutch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.97€ 57.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)