• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 603011 Quartz Wall clock 20.5 cm x 29 cm x 29.5 cm x 9 cm Antique finish, Black

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Vintage wall clock and thermometer Old Town

  • Vintage look
  • For indoor and outdoor
  • Housing made of metal
  • Thermometer included
  • Rotatable

Technical specifications

Product type

Wall clock

Display

Analogue

Type

Quartz

Enclosure material

Metal

Case colour

Antique finish

Black

Dim

(Ø x H) 20.5 cm x 29.5 cm

(Ø)

20.5 cm

Reading range - outdoor temperature

50, + 50 °C

Width

29 cm

Height

29.5 cm

Depth

9 cm

Power supply

AA battery (1x), please order separately

Clock face colour

Antique finish

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672199 TFA Dostmann 603011 Quartz Wall clock 20.5 cm x 29 cm x 29.5 cm x 9 cm Antique finish, Black

Description

A small piece of nostalgia for the house, balcony or the terrace. The charming ornament made of antique metal in the style of an old railway station clock displaces the viewer in a different time. Placed in a rotating position, a thermometer is present on the side opposite to the clock.

Features

  • For indoor and outdoor installation
  • Casing and holder made of metal in antique look
  • swivel
  • Weatherproof
  • For hanging
  • Thermometer.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 81.97€ 77.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)