• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 7601 Thermo-hygrometer Black 7601

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Foldable thermo-/hygrometer Thermo/hygrometer

  • Foldable
  • Analogue dails
  • Classic design

Technical specifications

Reading range - indoor temperature

10, + 50 °C

Product type

Thermo-hygrometer

Signal type

Direct

Reading range - outdoor temperature

- °C

Functions

Inside RH

Inside temperature

Indoor humidity

0 - 100 %

Outdoor humidity

-

Case colour

Black

Content

1 pc(s)

Hub dimensions

56 x 63 x 11 mm

Weight (transmitter)

29 g

Weight (station)

50 g

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 128988 TFA Dostmann 7601 Thermo-hygrometer Black 7601

Description

Features

  • Accuracy of temperature: ±1ºC
  • Accuracy of air humidity: ±5 %
  • Weight: 50 grams.

More interesting products

(*All information is plus legal VAT)