• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann Avenue Solar garden thermometer Silver

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

'Avenue' digital solar garden thermometer

  • Maximum and minimum values
  • 180 degrees rotatable solar panel
  • Weather resistant

Technical specifications

Reading range - indoor temperature

- °C

Product type

Solar garden thermometer

Reading range - outdoor temperature

-25 up to +70 °C

Functions

Outside temperature

Indoor humidity

-

Display

Digital

Outdoor humidity

-

Case colour

Silver

Station power supply

AA rechargeable battery (1x), included

AA battery (1x), included

Dim

(L x W x H) 150 cm x 100 mm x 100 mm

Content

1 pc(s)

Hub dimensions

175 x 175 x 40 mm

Weight (transmitter)

592 g

Weight (station)

592 g

Material

Aluminium

Depth

150 mm

Height

100 mm

Length

150 cm

Width

100 mm

Weight

1010 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 672105 TFA Dostmann Avenue Solar garden thermometer Silver

Description

with solar lighting via light sensor and time switch, large digital display with 3 different modes:
1. current temperature
2. current temperature and clock in sequence
3. current, highest and lowest temperature and time in sequence

auto reset of maximum and minimum value, rod (separable) in aluminium, weather resistant

Features

  • Jumbo display with solar lighting via light sensor and automatic time
  • 3 different displays: 1. current temperature, 2. current temperaturs and time alternatively, 3. current temperature, day's highest and lowest values and time alternatively
  • Values with automatic resetting
  • Reversible °C/°F
  • Aluminium rod (940 mm)
  • Weatherproof

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)